You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Terminals, 100 Pack - 

926893-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
926893-1
Order Code:
CN05154
Product Range
Universal MATE-N-LOK
Technical Datasheet:
926893-1   Datasheet
See all Technical Docs

Product Range Selector (Universal MATE-N-LOK)

See all from this product range

Product Overview

The 926893-1 from TE Connectivity is an Universal MATE-N-LOK series socket contact. This contact base material is brass with tin plating and suitable for crimp termination.
  • Suitable for wire size with 20AWG to 14AWG
  • Rated current is 19A and rated voltage is 600VAC/VDC
  • Contact suits for wire to wire connector system
  • Contact retention type is locking lance
  • High operating temperature range of -55°C to 125°C
  • UL E28476 and CSA LR7189 approved

Applications

Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting

Product Information


:
Universal MATE-N-LOK

:
Socket

:
Crimp

:
14AWG

:
Tin Plated Contacts

:
Universal MATE-N-LOK Connectors

:
20AWG

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

415 In stock Need more?

???PF_PDP_RSP_SUP???

£8.99 ( £10.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.99 (£10.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --