You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Terminals, 100 Pack -
926895-1
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 926895-1
- Order Code:
- CN05153
- Product Range
- Universal MATE-N-LOK Series
- Technical Datasheet:
- 926895-1 Datasheet
Product Range Selector (Universal MATE-N-LOK Series)
See all from this product rangeProduct Overview
- Suitable for wire size with 24AWG to 18AWG
- Rated current is 19A and rated voltage is 600VAC/VDC
- Contact suits for wire to wire connector system
- Contact retention type is locking lance
- Operating temperature range of -55°C to 105°C
- UL E28476 and CSA LR7189 approved
- Straight contact orientation
- Split contact shape & form
- UL rating : recognized and CSA rating : certified, LR 7189
- Circuit application : power
Product Information
- :
- Universal MATE-N-LOK Series
- :
- Socket
- :
- Crimp
- :
- 18AWG
- :
- Tin Plated Contacts
- :
- Universal MATE-N-LOK Connectors
- :
- 24AWG
- :
- Brass
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.13 (£8.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.