You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Pin, 1.0-2.5mm - 

929968-1

929968-1 - Crimp Pin, 1.0-2.5mm
929968-1 - Crimp Pin, 1.0-2.5mm
929968-1 - Crimp Pin, 1.0-2.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
929968-1
Order Code:
CN15715
Product Range
2.5mm System Series
Technical Datasheet:
929968-1   Datasheet
See all Technical Docs

Product Range Selector (2.5mm System Series)

See all from this product range

Product Overview

The 929968-1 is a 17 to 13AWG 2.5mm mating pin diameter Sealed Socket Crimp Contact with tin-plating interface and contact termination area. It is used for AMP round connector system.
  • 34A Current rating
  • 25 to 40A Terminal transmits (power)
  • -40 to 130°C Operating temperature range

Applications

Automotive

Product Information


:
2.5mm System Series

:
Pin

:
Crimp

:
13AWG

:
Tin Plated Contacts

:
Sealed Circular Connectors

:
17AWG

:
Copper Nickel Silicon

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.25 ( £0.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --