You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Backshell, Right Angle Variable Clamp -
965576-1
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 965576-1
- Order Code:
- CN15724
- Product Range
- HDSCS
- Technical Datasheet:
- 965576-1 Datasheet
Product Range Selector (HDSCS)
See all from this product rangeProduct Overview
- High reliability status supported for long term use
- High vibration level supported
- Perfect design to avoid quality problems
- Integrated secondary locking device delivered in pre-locked position
- Polarization, several keying's
- Clear handling, low mating force with reliable slide locking mechanism in pre-locked position
Applications
Industrial, Logistics, Commercial, Automotive
Product Information
- :
- -
- :
- 12mm
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- HDSCS
- :
- 1.5 mm System, 2.5 mm System Series Connectors
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.01 (£1.21) | ( ) |
100+ | £0.95 (£1.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.