You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Header, Vertical, 1.27mm, SMT, 10 Way -
20021121-00010C4LF
- Manufacturer Part No:
- 20021121-00010C4LF
- Order Code:
- CN18237
- Product Range
- FCI Minitek127 20021121
- Technical Datasheet:
- 20021121-00010C4LF Datasheet
Product Range Selector (FCI Minitek127 20021121)
See all from this product rangeProduct Overview
- Halogen-free
- 1A Contact rating
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 100 mating cycles
- 125VAC Voltage rating
- UL approved
- High temperature thermoplastic black colour insulator
- Copper alloy contacts with gold plating
- Temperature range from -55°C to 125°C
Applications
Industrial, Medical, Communications & Networking, Test & Measurement, Consumer Electronics, Sensing & Instrumentation, Automotive
Product Information
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 10Contacts
- :
- Surface Mount Right Angle
- :
- FCI Minitek127 20021121
- :
- Unshrouded
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Pin Header
Technical Documents (4)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.73 (£0.88) | ( ) |
10+ | £0.59 (£0.71) | ( ) |
100+ | £0.52 (£0.62) | ( ) |
250+ | £0.45 (£0.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.