You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Pin, 2.54mm, Gold, 36 Way - 

77311-818-36LF

77311-818-36LF - Header, Pin, 2.54mm, Gold, 36 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
77311-818-36LF
Order Code:
CN18415
Product Range
FCI BergStik 77311
Technical Datasheet:
77311-818-36LF   Datasheet
See all Technical Docs

Product Range Selector (FCI BergStik 77311)

See all from this product range

Product Overview

The 77311-818-36LF from FCI is a BergStik 2.54mm unshrouded header in through-hole(THT) version. It is 36 position header designed in single row with vertical option. Featuring a “breakaway” design, each connector can be cut or broken to length to suit the application profile. The maximum current rating is 3A per contact. It offers an economical solution for various applications. It is also specified up to 100 mating cycles.
  • High temperature thermoplastic black colour insulator
  • Phosphor bronze with gold plated contacts

Applications

Industrial, Medical, Communications & Networking, Test & Measurement, Consumer Electronics, Sensing & Instrumentation

Product Information


:
Board-to-Board

:
2.54mm

:
1Rows

:
36Contacts

:
Through Hole

:
FCI BergStik 77311

:
Unshrouded

:
Gold Plated Contacts

:
Phosphor Bronze

:
Pin Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

19 In stock Need more?

???PF_PDP_RSP_SUP???

£1.85 ( £2.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.85 (£2.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.59 (£1.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.37 (£1.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £1.26 (£1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --