You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Pin, 2.54mm, Right Angle, Gold, 36 Way - 

77315-818-36LF

77315-818-36LF - Header, Pin, 2.54mm, Right Angle, Gold, 36 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
77315-818-36LF
Order Code:
CN18417
Product Range
FCI BergStik 77315
Technical Datasheet:
77315-818-36LF   Datasheet
See all Technical Docs

Product Range Selector (FCI BergStik 77315)

See all from this product range

Product Overview

The 77315-818-36LF is a 36-way 1-row Right Angle Unshrouded Header with black high temperature thermoplastic (UL94V-0) housing and phosphor bronze pin. The housing will withstand exposure to 260 ±5°C solder bath temperature for 5 seconds in a wave solder application with a 1.6mm minimum thick circuit board.

Applications

Industrial

Product Information


:
Board-to-Board

:
2.54mm

:
1Rows

:
36Contacts

:
Through Hole Right Angle

:
FCI BergStik 77315

:
Unshrouded

:
Gold Plated Contacts

:
Phosphor Bronze

:
Pin Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£1.99 ( £2.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.99 (£2.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.49 (£1.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.28 (£1.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £1.14 (£1.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --