You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF Coaxial, BNC, Straight Plug, 50 Ohm - 

31-320-RFX

31-320-RFX - RF Coaxial, BNC, Straight Plug, 50 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
31-320-RFX
Order Code:
CN20276
Product Range
-
Technical Datasheet:
31-320-RFX   Datasheet
See all Technical Docs

Product Overview

The 31-320-RFX is a BNC straight Crimp Plug for RG-58 cable. This plug has bayonet coupling mechanism, straight orientation, brass body/contact and standard polarity.
  • 50Ω Impedance
  • 4GHz Maximum Frequency
  • Nickel-plated Body
  • Gold-plated Contact
  • Delrin Insulator

Applications

RF Communications

Product Information


:
BNC Coaxial

:
Straight Plug

:
Crimp

:
50ohm

:
Belden 7806A, Belden 9907, LMR-195, RG58/U, RG58A/U, RG58B/U, RG141/U, RG303/U

:
Brass

:
Gold Plated Contacts

:
4GHz

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

14 In stock Need more?

???PF_PDP_RSP_SUP???

£1.92 ( £2.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.92 (£2.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.66 (£1.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.41 (£1.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --