You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adaptor, BNC Jack, BNC Plug, 75 Ohm - 

31-9-75RFX

31-9-75RFX - Adaptor, BNC Jack, BNC Plug, 75 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
31-9-75RFX
Order Code:
CN20278
Product Range
-

Product Overview

The 31-9-75RFX is a BNC Jack to BNC Plug Right Angle Adaptor with gold-plated brass contacts. Body made up of brass with nickel-plated finish and Delrin insulator. This adaptor is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
  • 75Ω Impedance
  • 4GHz Maximum frequency
  • -65 to 165°C Temperature range

Applications

RF Communications

Product Information


:
BNC

:
Jack

:
BNC

:
Plug

:
Right Angle Adapter

:
75ohm

:
Inter Series Coaxial

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

73 In stock Need more?

???PF_PDP_RSP_SUP???

£7.68 ( £9.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.68 (£9.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.98 (£8.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £6.42 (£7.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --