You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF Coaxial, BNC, Right Angle Plug, 50 Ohm -
B1112E1-ND3G-5-50
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- B1112E1-ND3G-5-50
- Order Code:
- CN20182
- Product Range
- -
- Technical Datasheet:
- B1112E1-ND3G-5-50 Datasheet
Product Overview
- Nickel-plated annealed copper crimp ferrule
- 500V RMS Working voltage
- 1500V RMS Dielectric withstanding voltage
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Sensing & Instrumentation, Medical, Aerospace, Defence, Military
Product Information
- :
- BNC Coaxial
- :
- Right Angle Plug
- :
- Crimp
- :
- 50ohm
- :
- RG174, RG188A, RG316
- :
- Brass
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- Cable Mount
- :
- -
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.30 (£5.16) | ( ) |
10+ | £4.14 (£4.97) | ( ) |
50+ | £3.97 (£4.76) | ( ) |
100+ | £3.74 (£4.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.