You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9 Pin D-Sub DE Plug, Screw Kit -
L717DE09PST1
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- L717DE09PST1
- Order Code:
- CN11014
- Product Range
- D-ST
Product Range Selector (D-ST)
See all from this product rangeProduct Overview
- 7.5A Current rating
- 300VAC at 50Hz Voltage rating
- 1000VAC at 50Hz for one minute Dielectric withstanding voltage
5000MΩ at 500VDC Insulation resistance 5mΩ Contact resistance
Applications
Automation & Process Control, HVAC, Lighting, Motor Drive & Control, Industrial
Product Information
- :
- Standard
- :
- Plug
- :
- D-ST
- :
- DE
- :
- 9Contacts
- :
- Steel Body
- :
- Screw
- :
- Brass
- :
- Cable Mount
- :
- Gold over Nickel Plated Contacts
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.86 (£11.83) | ( ) |
10+ | £8.92 (£10.70) | ( ) |
50+ | £8.29 (£9.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.