You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26 Way High Density D Sub Socket, Front Lock, Straight PCB Termination, 5A -
L77HDAH26SOL2RM8
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- L77HDAH26SOL2RM8
- Order Code:
- CN19571
- Product Range
- HD
- Technical Datasheet:
- L77HDAH26SOL2RM8 Datasheet
Product Range Selector (HD)
See all from this product rangeProduct Overview
- Industrial, Telecom, Any industry standard I/O connections
- Shells: Steel with Nickel plating
- Insulator: Glass filled thermoplastic, UL 94V-0
- Contacts: Copper alloy, selective Gold plating
- Current Rating: 3A
- Voltage Rating: 600V AC/rms 50Hz
- Withstanding Voltage: 1000V AC/rms 50HZ for one minute
- Insulation Resistance: 5000MΩ
- Contact Resistance: 10mΩ Max.
- Operating temperature range -55°C to +125°C
Product Information
- :
- High Density
- :
- Receptacle
- :
- Solder
- :
- HD
- :
- DA
- :
- 26Contacts
- :
- Steel Body
- :
- Copper Alloy
- :
- Through Hole Mount
- :
- Gold Plated Contacts
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.38 (£2.86) | ( ) |
| 10+ | £2.23 (£2.68) | ( ) |
| 100+ | £1.72 (£2.06) | ( ) |
| 500+ | £1.52 (£1.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























