You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15 Pin Hi Density D-Sub Right Angle PCB Socket, Front Lock - 

L77HDE15SD1CH4F

L77HDE15SD1CH4F - 15 Pin Hi Density D-Sub Right Angle PCB Socket, Front Lock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
L77HDE15SD1CH4F
Order Code:
CN19582
Technical Datasheet:
L77HDE15SD1CH4F   Datasheet
See all Technical Docs

Product Range Selector (HD)

See all from this product range

Product Overview

Amphenol's high density D-Sub connectors complement Amphenol's extensive D-Sub connector line. The decreased contact spacing accommodates greater signal density in comparison to conventional D-Sub connectors.
  • Industrial, Telecom, Any industry standard I/O connections
  • Shells: Steel with Nickel plating
  • Insulator: Glass filled thermoplastic, UL 94V-0
  • Contacts: Copper alloy, selective Gold plating
  • Current Rating: 3A
  • Voltage Rating: 600V AC/rms 50Hz
  • Withstanding Voltage: 1000V AC/rms 50HZ for one minute
  • Insulation Resistance: 5000MΩ
  • Contact Resistance: 10mΩ Max.
  • Operating temperature range -55°C to +125°C

Product Information


:
High Density

:
Receptacle

:
Solder

:
HD

:
DE

:
15Contacts

:
Steel Body

:
Through Hole Mount Right Angle

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.55 ( £1.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.55 (£1.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.18 (£1.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.94 (£1.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.80 (£0.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --