You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF Coaxial, SMB, Right Angle Jack, 50 Ohm -
SMB1252B1-3GT30G-50
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- SMB1252B1-3GT30G-50
- Order Code:
- CN20237
- Technical Datasheet:
- SMB1252B1-3GT30G-50 Datasheet
Product Overview
- Quick connect/disconnect snap-on mating reduces installation time
- SMB PCB slide-on jack allows board-to-board mounting with a low insertion force
- Annealed copper alloy crimp ferrule
- 1000MΩ Minimum insulation resistance
Applications
Automotive, Communications & Networking, Sensing & Instrumentation, Computers & Computer Peripherals, Automation & Process Control, Test & Measurement, Imaging, Video & Vision
Product Information
- :
- SMB Coaxial
- :
- Right Angle Jack
- :
- Through Hole Right Angle
- :
- 50ohm
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- PCB Mount
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.02 (£3.62) | ( ) |
10+ | £2.71 (£3.25) | ( ) |
50+ | £2.39 (£2.87) | ( ) |
100+ | £2.08 (£2.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.