You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, IDC, 2.54mm, 10 Way -
T812110A100CEU
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- T812110A100CEU
- Order Code:
- CN16361
- Product Range
- T812 Series
- Technical Datasheet:
- T812110A100CEU Datasheet
Product Range Selector (T812 Series)
See all from this product rangeProduct Overview
- 2.54mm Pitch
- Black Colour
- UL94V-0 Flame-rated Glass-reinforce Thermoplastic/PBT Insulator
- 1000MΩ Minimum Insulation Resistance
- 250VAC/RMS at 60Hz Voltage
Applications
Industrial
Product Information
- :
- IDC Receptacle
- :
- Female
- :
- 2.54mm
- :
- 2 Row
- :
- 10Contacts
- :
- Cable Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- T812 Series
Technical Documents (1)
319 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.26 (£0.31) | ( ) |
10+ | £0.23 (£0.28) | ( ) |
100+ | £0.20 (£0.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.