You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, IDC, 2.54mm, 40 Way - 

T812140A100CEU

T812140A100CEU - Socket, IDC, 2.54mm, 40 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
T812140A100CEU
Order Code:
CN16370
Product Range
T812 Series
Technical Datasheet:
T812140A100CEU   Datasheet
See all Technical Docs

Product Range Selector (T812 Series)

See all from this product range

Product Overview

The T812140A100CEU is a 40-way 2-row IDC Socket with flash gold-plated phosphor bronze contacts, 2.54mm pitch spacing, IDC/IDT termination without strain relief, glass-reinforce thermoplastic (UL 94V-0) and PBT insulator.
  • 20mΩ at 1ADC Maximum contact resistance
  • 1000MΩ at 500VDC Minimum insulation resistance
  • 3A Current rating per contact
  • 250VAC at 60Hz RMS Voltage rating

Applications

Industrial

Product Information


:
IDC Receptacle

:
Female

:
2.54mm

:
2 Row

:
40Contacts

:
Cable Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
T812 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

24 In stock Need more?

???PF_PDP_RSP_SUP???

£0.41 ( £0.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.41 (£0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.38 (£0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --