You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600V AC/DC Auto Ranging Pocket Digital Multimeter with NCV -
PM55A
- Manufacturer:
- AMPROBE - FLUKE AMPROBE - FLUKE
- Manufacturer Part No:
- PM55A
- Order Code:
- IN05374
- Also Known As:
- GTIN UPC EAN: 0095969365314
- Technical Datasheet:
- PM55A Datasheet
Product Overview
- Measuring ac volts, dc volts or resistance with no user interface
- The AutoTect™ feature has lower input impedance which zeros out ghost voltages
- Measures ac/dc current, capacitance, frequency, continuity with beeper
- Complete user protection with full safety ratings of CAT III 300V, CAT II 600V and UL & CSA listing
- Large oversize digital display
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Silicone protective holster, deluxe carrying case, attached test leads, battery and manual
Product Information
- :
- Current, Voltage, Frequency, Resistance
- :
- 3.8
- :
- Average
- :
- 6000
- :
- Auto
- :
- 600V
- :
- 600V
- :
- 2mA
- :
- 2mA
- :
- 6Mohm
- :
- 1 Year
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.55 (£66.66) | ( ) |
5+ | £51.65 (£61.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.