You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1000V AC/DC Manual Ranging Digital Multimeter with Temperature Measurement - 

33XR-A

33XR-A - 1000V AC/DC Manual Ranging Digital Multimeter with Temperature Measurement

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
33XR-A
Order Code:
IN05357
Also Known As:
GTIN UPC EAN: 0095969365376
Technical Datasheet:
33XR-A   Datasheet
See all Technical Docs

Product Overview

Amprobe 33XR-A is a manual ranging digital multimeter with temperature and capacitance for field service technicians.
  • Min/max, relative, peak and data hold
  • Auto power off to save battery life
  • Separate door for easy battery and fuse access
  • Magne-Grip™ Holster with magnetic hanging strap
  • Display: 3-3/4 digit LCD, 3999 counts with 41-segment analogue bar graph
  • Display update rate: 2/sec, nominal
  • Analogue bar graph
  • Overrange indication
  • Input warning tone when test leads are in wrong jack

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

Magne-Grip™ holder with magnetic hanging strap, users manual, type-K thermocouple, batteries(installed), test leads.

Product Information


:
Current, Voltage, Capacitance, Frequency, Resistance, Temperature

:
3.75

:
True RMS

:
3999

:
Auto, Manual

:
1kV

:
750V

:
10A

:
10A

:
4Mohm

:
1 Year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0095969365376

Available for back order

More stock available to supplier lead times which is approximately 25/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£123.50 ( £148.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £123.50 (£148.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £120.96 (£145.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --