You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Clamp Meter 800A -
ACDC 100
- Manufacturer:
- AMPROBE - FLUKE AMPROBE - FLUKE
- Manufacturer Part No:
- ACDC 100
- Order Code:
- IN05338
- Technical Datasheet:
- ACDC 100 Datasheet
Product Overview
- Large, easy to read LCD display
- Auto and manual ranging
- Relative zero mode
- Auto power off
- Data hold
- MAX capture function for inrush current measurements (30 mS response)
- Diode test
- Audible continuity
- Accommodates conductors up to 2.00 (50mm) in diameter
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Deluxe carrying case, test leads, batteries and users manual.
Product Information
- :
- Current, Voltage, Capacitance, Resistance
- :
- 800A
- :
- 600V
- :
- 600V
- :
- 40Mohm
- :
- Average
- :
- Auto, Manual
- :
- 3.75
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £149.00 (£178.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.