You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600V AC/DC Pen Type Digital Multimeter with Test Probe - 

DM73C

DM73C - 600V AC/DC Pen Type Digital Multimeter with Test Probe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DM73C
Order Code:
IN05352
Also Known As:
GTIN UPC EAN: 0095969365321
Technical Datasheet:
DM73C   Datasheet
See all Technical Docs

Product Overview

The Amprobe DM73C Pen Probe Digital Multimeter allows for one-handed measurements to be taken with its pen-style design and built in test probe.
  • 3400-count digital display plus analogue bargraph
  • 3.5 Digit LCD display
  • 600 V AC and 600 V DC ranges
  • Improved DC basic accuracy 0.5%
  • Resistance to 34 MΩ
  • Continuity beeper
  • Auto power off
  • Autoranging
  • Diode Test
  • Data Hold

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

Test lead with crocodile clip, 2 batteries, spare tip and users manual.

Product Information


:
Voltage, Resistance

:
3.75

:
Average

:
3400

:
Auto

:
600V

:
600V

:
-

:
-

:
34Mohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0095969365321

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£75.75 ( £90.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £75.75 (£90.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £73.73 (£88.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --