You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Hyper-Bright, Yellow, SMD, 1.35mm x 1.4mm, 20 mA, 2 V, 591 nm - 

LY R976-Z

LY R976-Z - LED, Hyper-Bright, Yellow, SMD, 1.35mm x 1.4mm, 20 mA, 2 V, 591 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LY R976-Z
Order Code:
SC20647
Product Range
-
Also Known As:
Q62702P5177
Technical Datasheet:
LY R976-Z   Datasheet
See all Technical Docs

Product Overview

The LYR976-Z is a SMD LED with rectangular-shaped lens. It is suitable for optical indicator, LCD backlighting, toys, coupling into light guides, pushbuttons and switches.
  • InGaAlP technology
  • 11lm/W Optical efficiency
  • Up to 2kV ESD-withstand voltage
  • 95°C Junction temperature
  • 12V Reverse voltage

Applications

Signalling, Industrial

Product Information


:
Yellow

:
SMD

:
1.35mm x 1.4mm

:
20mA

:
2V

:
591nm

:
280mcd

:
160°

:
Rectangular

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

Q62702P5177

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.11 ( £0.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --