You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Analogue to Digital Converter, 16 bit, Differential, 3 Wire, Microwire, QSPI, Serial, SPI, Single -
AD7705BNZ
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD7705BNZ
- Order Code:
- SC20533
- Product Range
- Single 16-Bit Sigma-Delta ADCs
- Technical Datasheet:
- AD7705BNZ Datasheet
Product Range Selector (Single 16-Bit Sigma-Delta ADCs)
See all from this product rangeProduct Overview
- 2 fully differential input channel ADC
- 0.003% nonlinearity
- Programmable gain front end gains from 1 to 128
- SPI®-, QSPI™-, MICROWIRE™-, and DSP-compatible Schmitt-trigger input on SCLK
- Ability to buffer the analogue input
- 2.7V to 3.3V or 4.75V to 5.25V operation
- Power dissipation is 1mW maximum at 3V
- Standby current is 8μA maximum
- Operating temperature range is −40°C to +85°C
- Packaging style is 16-lead PDIP
Footnotes
Product Information
- :
- 16bit
- :
- -
- :
- Differential
- :
- 3 Wire, Microwire, QSPI, Serial, SPI
- :
- Single
- :
- 4.75V
- :
- 5.25V
- :
- DIP
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- Single 16-Bit Sigma-Delta ADCs
- :
- -
Technical Documents (2)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.20 (£15.84) | ( ) |
| 10+ | £12.14 (£14.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























