You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Operational Amplifier, Rail-to-Rail I/O, 1 Channels, 5MHz, 2.7V/us, 1.8V to 5V, SOT 23, 5 Pins - 

AD8515ARTZ-REEL7

AD8515ARTZ-REEL7 - Operational Amplifier, Rail-to-Rail I/O, 1 Channels, 5MHz, 2.7V/us, 1.8V to 5V, SOT 23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8515ARTZ-REEL7
Order Code:
SC20538
Product Range
-
Technical Datasheet:
AD8515ARTZ-REEL7   Datasheet
See all Technical Docs

Product Overview

AD8515 is a rail-to-rail amplifier that can operate from a single-supply voltage as low as 1.8V. Typical application includes portable communications, portable phones, sensor interfaces, laser scanners, PCMCIA cards, battery-powered devices, new generation phones and personal digital assistants.
  • Single supply voltage range from 1.8V to 5V
  • Offset voltage: 6mV maximum
  • Slew rate is 2.7V/μs
  • Bandwidth: 5MHz
  • Rail-to-rail input and output swing
  • Low input bias current is 2pA typical
  • Low supply current at 1.8V is 450μA maximum
  • 50dB min CMRR at 0V ≤ VCM ≤ 1.8V
  • 5 lead SOT-23 package
  • Operating temperature range from -40°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information


:
1Channels

:
5MHz

:
2.7V/µs

:
1.8V to 5V

:
SOT-23

:
5Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
1mV

:
5pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

96 In stock Need more?

???PF_PDP_RSP_SUP???

£0.97 ( £1.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.97 (£1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.87 (£1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --