You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Silicon Serial Number IC in 6 Pin TSOC Package -
DS2401P+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS2401P+
- Order Code:
- SC20461
- Product Range
- -
- Technical Datasheet:
- DS2401P+ Datasheet
Product Overview
- Guaranteed unique 64bit ROM ID chip for absolute traceability
- 1-wire interface lowers cost and interface complexity
- Multiple DS2401 devices can reside on a common 1-wire net
- Built-in multidrop controller ensures compatibility with other 1-wire net products
- Reduces control, address, data and power to a single pin and communicates at up to 16.3Kbps
- Presence pulse acknowledges when reader first applies voltage
- Wide voltage and temperature operating ranges enables robust system performance
- Extended supply voltage range from 2.8V to 6.0V
- Zero standby power required
- Operating temperature range from -40°C to 85°C
Applications
Medical, Security
Footnotes
Product Information
- :
- Silicon Serial Number IC
- :
- 2.8V
- :
- 6V
- :
- TSOC
- :
- 6Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.30 (£2.76) | ( ) |
10+ | £2.07 (£2.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.