You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interface Bridges, I2C to 1 Wire, 1.71V, 5.25V, SOT 23, 6 Pins, -40 Degrees C -
DS2484R+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS2484R+T
- Order Code:
- SC20434
- Product Range
- -
- Technical Datasheet:
- DS2484R+T Datasheet
Product Overview
- Standard and overdrive 1-wire communication speeds
- Adjustable 1-wire timing for tRSTL, tMSP, tW0L, and tREC0
- 1-wire port can be powered down under software control
- Supports power-saving sleep mode (SLPZ pin), where the 1-wire port is in high impedance
- Built-in ESD protection level of ±8kV human body model (HBM) contact discharge on IO pin
- 1.71 to 5.25V supply voltage
- Supply current is 4µA maximum at sleep mode, VCC=5.25V
- SCL clock frequency is 400KHz at TA=-40°C to +85°C
- 6 SOT23 package
- Operating temperature range from -40°C to +85°C
Footnotes
Product Information
- :
- I2C to 1-Wire
- :
- 1.71V
- :
- 5.25V
- :
- SOT-23
- :
- 6Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.74 (£2.09) | ( ) |
10+ | £1.56 (£1.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.