You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM, 1Kbit, 4Pages x 256bit, Serial 1-Wire, TO-92, 3 Pins -
DS28E07+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS28E07+
- Order Code:
- SC20473
- Product Range
- 1Kbit 1-Wire Serial EEPROM
- Technical Datasheet:
- DS28E07+ Datasheet
Product Range Selector (1Kbit 1-Wire Serial EEPROM)
See all from this product rangeProduct Overview
- Partitioning of memory provides greater flexibility in programming user data
- Unique factory-programmed, unalterable 64-bit identification number
- Switchpoint hysteresis and filtering to optimize performance in the presence of noise
- ±8kV HBM ESD protection (typ) for IO pin
- 1-wire pullup voltage range from 3 to 5.25V at TA=-40°C to +85°C
- Programming current is 1.2mA maximum at TA=-40°C to +85°C
- Programming time is 12ms maximum at TA=-40°C to +85°C
- Data retention is 10 years at TA=+85°C
- Temperature range from -40°C to +85°C
- 3 TO-92 package
Footnotes
Product Information
- :
- 1Kbit
- :
- 4Pages x 256bit
- :
- 1-Wire
- :
- -
- :
- TO-92
- :
- 3Pins
- :
- 3V
- :
- 5.25V
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- 1Kbit 1-Wire Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (3)
86 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.00 (£1.20) | ( ) |
10+ | £0.90 (£1.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.