You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC / DC Charge Pump Voltage Converter, Adjustable, 3.5V to 15V in, 0.1A out, NSOIC-8 -
LT1054CS8#TRPBF
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1054CS8#TRPBF
- Order Code:
- SC20545
- Product Range
- -
- Technical Datasheet:
- LT1054CS8#TRPBF Datasheet
Product Overview
- Output current is 100mA
- Reference and error amplifier for regulation
- Low loss: 1.1V at 100mA
- Operating voltage is 3.5V to 15V
- External shutdown, external oscillator synchronization
- Pin compatible with the LTC®1044/ICL7660
- Operating temperature is 0°C to 100°C
- Packaging style is 8-lead plastic SO
Footnotes
Product Information
- :
- 0
- :
- 8Pins
- :
- 100mA
- :
- -
- :
- -
- :
- -
- :
- 3.5V
- :
- 15V
- :
- Doubler, Inverting
- :
- Surface Mount
- :
- 0°C
- :
- 100°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.30 (£8.76) | ( ) |
10+ | £6.59 (£7.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.