You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC/DC Controller, High Efficiency, 2V to 16.5V, 1 Output, Boost, 300kHz, SOIC-8 -
MAX1771ESA+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX1771ESA+
- Order Code:
- SC20445
- Product Range
- -
- Technical Datasheet:
- MAX1771ESA+ Datasheet
Product Overview
- 90% Efficiency for 30mA to 2A load currents
- Up to 24W output power
- 110μA Maximum supply current
- 5μA Maximum shutdown current
- Current-limited PFM control scheme
Applications
Power Management, Communications & Networking, Industrial
Footnotes
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Boost (Step Up)
- :
- 3V
- :
- 16.5V
- :
- 2A
- :
- 2A
- :
- 0
- :
- 8Pins
- :
- Surface Mount
- :
- 12V
- :
- 11.52V
- :
- 12V
- :
- 300kHz
- :
- 90%
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.83 (£7.00) | ( ) |
10+ | £5.12 (£6.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.