You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transformer Driver, 2.5V to 6V in, NSOIC-8 - 

MAX253ESA+T

MAX253ESA+T - Transformer Driver, 2.5V to 6V in, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX253ESA+T
Order Code:
SC20418
Product Range
-
Technical Datasheet:
MAX253ESA+T   Datasheet
See all Technical Docs

Product Overview

The MAX253ESA+T is a transformer driver for isolated RS485 interface in 8 pin NSOIC package. It is a monolithic oscillator/power-driver specifically designed to provide isolated power for an isolated RS485 or RS232 data interface. The device drives a centre-tapped transformer primary from a 5V or 3.3V DC power supply. The secondary can be wound to provide any isolated voltage needed at power levels up to 1W. It consists of a CMOS oscillator driving a pair of N-channel power switches. The oscillator runs at double the output frequency, driving a toggle flip flop to ensure 50% duty cycle to each of the switches. Internal delays are arranged to ensure break before make action between the two switches. The SD pin puts the entire device into a low-power shutdown state, disabling both the power switches and oscillator. It is used in high noise-immunity communications interface, isolated and/or high-voltage power supplies and bridge ground differentials.
  • Supply voltage range is 2.5V to 6V
  • Operating temperature range from -40°C to 85°C
  • Shutdown supply current is 0.4µA
  • Pin-selectable frequency of 350KHz or 200KHz
  • Maximum on-resistance of switch is 4ohm
  • Maximum operating supply current is 5mA

Applications

Communications & Networking, Medical

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information


:
Transformer Driver

:
2.5V

:
6V

:
NSOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

50 In stock Need more?

???PF_PDP_RSP_SUP???

£4.82 ( £5.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.82 (£5.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.33 (£5.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --