You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAN Interface, CAN Transceiver, 1 Mbps, 3.135V, 3.465V, SOT 23, 8 Pins -
MAX3051EKA+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX3051EKA+T
- Order Code:
- SC20441
- Product Range
- -
- Technical Datasheet:
- MAX3051EKA+T Datasheet
Product Overview
- Supply voltage range is 3.135V to 3.465V
- Operating temperature range from -40°C to 85°C
- Common mode range is from -7V to +12V exceeds the ISO11898 standard -2V to +7V
- Flexible operation optimizes performance and power consumption for reduced thermal dissipation
- Programmable slew-rate limiting feature
- ±12KV human body model ESD protection
- Thermal shutdown and current limiting feature
Applications
Communications & Networking, Industrial, Communications & Networking
Footnotes
Product Information
- :
- CAN Transceiver
- :
- 1Mbps
- :
- 3.135V
- :
- 3.465V
- :
- SOT-23
- :
- 8Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.42 (£4.10) | ( ) |
| 10+ | £3.07 (£3.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























