You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transceiver, RS232, 3V to 5.5V supply, 1 Driver, SSOP-16 -
MAX3221EAE+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX3221EAE+T
- Order Code:
- SC20425
- Product Range
- -
- Technical Datasheet:
- MAX3221EAE+T Datasheet
Product Overview
- One driver and one receiver
- Operating temperature range from -40°C to 85°C
- AutoShutdown feature enabled after no activity on receiver input for 30μs
- Supply current is 1μA in shutdown mode
- Software control option for shutdown
- Integrated charge pump circuitry eliminates need of ±12 supply & operates in single 3.3V/5V supply
Applications
Communications & Networking, Industrial, Portable Devices
Footnotes
Product Information
- :
- RS232 Transceiver
- :
- 1Receivers
- :
- 1
- :
- -
- :
- 120Kbps
- :
- 3V
- :
- 5.5V
- :
- SSOP
- :
- 16Pins
- :
- -
- :
- -
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.03 (£6.04) | ( ) |
| 10+ | £4.54 (£5.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























