You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC RS422 / RS485 Transceiver, SOIC, 8 Pins, 2.97V to 3.6V -
MAX3430ESA+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX3430ESA+
- Order Code:
- SC20451
- Product Range
- -
- Technical Datasheet:
- MAX3430ESA+ Datasheet
Product Overview
- Internal slew-rate limiting
- 250kbps Data rate
- Allows up to 128 transceivers on the bus
- -7 to +12V Common-mode input voltage range
- True fail-safe inputs
- Hot-swap input structure on DE
- Industrial Control Local Area Networks; Lighting Systems; Multimaster RS-485 Networks; PROFIBUS Applications; RS-422/RS-485 Communications
Applications
Communications & Networking, Lighting, Industrial
Footnotes
Warnings
Product Information
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 250Kbps
- :
- 2.97V
- :
- 3.63V
- :
- 0
- :
- 8Pins
- :
- 128
- :
- ±12 kV (HBM)
- :
- Open, Short
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.97 (£9.56) | ( ) |
10+ | £6.95 (£8.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.