You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RS422 / RS485 Transceiver Isolated, 1 Driver, 3V to 5.5V Supply, WSOIC-28 -
MAX3535ECWI+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX3535ECWI+T
- Order Code:
- SC20427
- Product Range
- -
- Technical Datasheet:
- MAX3535ECWI+T Datasheet
Product Overview
- Supply voltage range is 3V to 5.5V
- Operating temperature range from 0°C to 70°C
- Pin-selectable slew-rate limiting controls EMI
- Hot-swap protected driver-enable input
- 1/8 unit receiver load allowing 256 devices on bus
- ±15KV ESD protection using HBM
- Undervoltage lockout
- Isolation-barrier fault detection
- Short-circuit protected, thermal shutdown
- Open-line and shorted-line fail-safe receiver inputs
Applications
Communications & Networking, Industrial
Footnotes
Product Information
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Full Duplex
- :
- 1Mbps
- :
- 3V
- :
- 5.5V
- :
- WSOIC
- :
- 28Pins
- :
- 256
- :
- ±15 kV (HBM)
- :
- Open, Short
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.38 (£13.66) | ( ) |
10+ | £10.45 (£12.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.