You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, Rail to Rail Output, 1 Channels, 200MHz, 600V/us -
MAX4012EUK+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX4012EUK+T
- Order Code:
- SC20416
- Product Range
- -
- Technical Datasheet:
- MAX4012EUK+T Datasheet
Product Overview
- Supply voltage range is ±1.65V to ±5V, 3.3V to 10V
- Operating temperature range from -40°C to 85°C
- Bandwidth for 0.1dB gain flatness is 30MHz
- Low differential gain/phase is 0.02%/0.02°
- Spurious free dynamic range is -78dBc
- Total harmonic distortion is -75dB
- High output drive of ±120mA
Applications
Signal Processing, Portable Devices
Footnotes
Product Information
- :
- 1Channels
- :
- 200MHz
- :
- 600V/µs
- :
- ± 1.65V to ± 5V, 3.3V to 10V
- :
- SOT-23
- :
- 5Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 4mV
- :
- 5.4µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.96 (£5.95) | ( ) |
10+ | £4.45 (£5.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.