You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra-Tiny Nanopower, 1A Ideal Diodes with Ultra-Low-Voltage Drop, Current Switch, SOT 23, 1.2V to 5.5V -
MAX40203AUK+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX40203AUK+T
- Order Code:
- SC20520
- Product Range
- -
- Technical Datasheet:
- MAX40203AUK+T Datasheet
Product Overview
- Lower voltage drop in portable applications
- Longer battery life, low leakage when reverse-biased from VDD
- Thermally self-protecting
- Forward voltage (VDD -VOUT) is 14mV typ at IFWD=1mA, VDD=+3.6V, VEN=VDD
- Thermal protection hysteresis is 14°C at VDD=+3.6V, VEN=VDD
- Turn-off reverse threshold is 26mV typ at (VOUT - VDD)
- Power-up delay is 450µs typ at VDD=+3.6V, VEN=VDD
- 5 SOT23 package
- Temperature rating range from -40°C to +125°C
Footnotes
Product Information
- :
- 1.2V
- :
- 5.5V
- :
- SOT-23
- :
- 5Pins
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
94 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.85 (£1.02) | ( ) |
10+ | £0.70 (£0.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.