You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, Precision, 1 Channels, 1MHz, 0.35V/us, 2.7V to 5.5V, SOT-23, 6 Pins -
MAX4238AUT+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX4238AUT+T
- Order Code:
- SC20417
- Product Range
- -
- Technical Datasheet:
- MAX4238AUT+T Datasheet
Product Overview
- Unity gain stable with a gain bandwidth product of 1MHz
- Operating temperature range from -40°C to 125°C
- Ultra low offset voltage of 0.1μV
- Low drift of 10nV/°C
- Low noise of 1.5μVP-P from DC to 10Hz
- 150dB of AVOL, 140dB of PSRR and CMRR
- Ground sensing input
- Rail to rail output (RL = 1Kohm)
Applications
Signal Processing, Sensing & Instrumentation
Footnotes
Product Information
- :
- 1Channels
- :
- 1MHz
- :
- 0.35V/µs
- :
- 2.7V to 5.5V
- :
- SOT-23
- :
- 6Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 0.1µV
- :
- 1pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
78 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.19 (£2.63) | ( ) |
10+ | £1.87 (£2.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.