You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Reference, Ultra High Precision, Series - Fixed, MAX6126 Series, 2.5V, NSOIC-8 -
MAX6126AASA25+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX6126AASA25+
- Order Code:
- SC20446
- Product Range
- -
- Technical Datasheet:
- MAX6126AASA25+ Datasheet
Product Overview
- Ultralow 1.3µVP-P noise (0.1 to 10Hz, 2.048V output)
- Wide (VOUT + 200mV) to 12.6V supply voltage range
- Low 200mV (maximum) dropout voltage
- 380µA Quiescent supply current
- 10mA Sink/source-current capability
- Low 20ppm/1000h long-term stability
- 0.025Ω Maximum load regulation
- 20µV/V (maximum) Line regulation
- Force and sense outputs for remote sensing
- Automated Test Equipment (ATE); Digital Voltmeters; High-Accuracy Industrial and Process Control;
- High-Accuracy Reference Standard; High-Resolution A/D and D/A Converters; Precision Current Sources
Applications
Test & Measurement, Metering, Industrial, Automation & Process Control
Footnotes
Product Information
- :
- Shunt - Fixed
- :
- -
- :
- 2.4995V
- :
- 2.5005V
- :
- 0.02%
- :
- 3ppm/°C
- :
- SOIC
- :
- 8Pins
- :
- Surface Mount
- :
- 12.6V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.93 (£10.72) | ( ) |
10+ | £8.20 (£9.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.