You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Overvoltage Protector, 2.2V to 5.5V in, SC-70-5 -
MAX9940AXK+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX9940AXK+T
- Order Code:
- SC20433
- Product Range
- -
- Technical Datasheet:
- MAX9940AXK+T Datasheet
Product Overview
- Supply voltage range is 2.2V to 5.5V
- Operating temperature range from -40°C to 125°C
- 28V protection on EXT
- Extended ESD protection, ±4kV IEC 61000-4 contact on EXT
- Fault reaction time is 60ns
- Power up delay time is 500μs
Applications
Safety, Industrial, Portable Devices
Footnotes
Product Information
- :
- Overvoltage Protector
- :
- 2.2V
- :
- 5.5V
- :
- SC-70
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.12 (£1.34) | ( ) |
10+ | £0.86 (£1.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.