You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mounted Automatic Hand Soap / Sanitiser Dispenser -
15-166
- Manufacturer:
- ANDARTA ANDARTA
- Manufacturer Part No:
- 15-166
- Order Code:
- SI18894
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056231010115
Product Overview
- Touchless Automatic Dispensing
- 1 Litre Capacity
- 8x AA batteries included
- Made from durable ABS plastic
- Delivers 0.7ml or 1.4ml of liquid each time
Contents
Dispenser, Wall Fixings & 8x AA Batteries
Product Information
- :
- Wall Mount
- :
- 1l
- :
- -
Technical Documents (0)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.13 (£22.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.