You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WiLine WCC15 In-Car Wireless Charger, 15W -
1000-0033
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1000-0033
- Order Code:
- CP08522
- Product Range
- WiLine WCC15 Series
- Also Known As:
- WiLine WCC15; GTIN UPC EAN: 4013674191994
- Technical Datasheet:
- 1000-0033 Datasheet
Product Range Selector (WiLine WCC15 Series)
See all from this product rangeProduct Overview
- Less cables means minimal footprint, so more security
- Thanks to the mounting system, the phone accessory always stays firmly in place on the ventilation grille
- Adjustment wheel allows you to position it vertically or horizontally
- Just place your phone into the charging station and you're done
- The LED lights up red when the charger is standby and blue when in operating mode
- Suitable for Samsung, Apple, Huawei, Google etc. smartphones with a width of 55-89mm
- Compatible with induction charging (Qi) technology
- Supplied with ventilation grille clip and USB-C charging cable
Product Information
- :
- 1 Port
- :
- USB Type C
- :
- 5 V, 9 V, 12 V
- :
- 2 A
- :
- WiLine WCC15 Series
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.96 (£23.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.