You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Powerline 5 Pro Battery Charger -
1001-0018-UK
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1001-0018-UK
- Order Code:
- BT06394
- Product Range
- Ansmann Powerline 5
- Also Known As:
- Powerline 5 Pro; GTIN UPC EAN: 4013674023691
- Technical Datasheet:
- 1001-0018-UK Datasheet
Product Range Selector (Ansmann Powerline 5)
See all from this product rangeProduct Overview
- Four charging programs; charge, discharge, refresh and capacity test (in mAh)
- Individual charge current selection for each cell
- Charge current can be set to 400mA, 600mA or 800mA with 1-4 batteries as well as quick-charge 1500mA or 1800mA for 1-2 AA, C or D batteries
- Microprocessor control for invidual charge current monitoring
- Multifunction backlit LCD display; shows voltage, capacity, time or charge/discharge current for round cells
- Automatic cut-off function with trickle charging
- Reverse polarity and short-circuit protection
- 100-240V for worldwide operation
- Supplied with 12V vehicle adaptor
- Weight: 0.778kg
Contents
Charger, AC adaptor with plugs and 12V vehicle adaptor
Product Information
- :
- Desktop
- :
- NiCd, NiMH
- :
- 240VAC
- :
- AAA, AA, C, D, PP3
- :
- -
- :
- -
- :
- Ansmann Powerline 5
- :
- AU, EU, UK, US
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £44.44 (£53.33) | ( ) |
5+ | £43.43 (£52.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.