You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ACS48 4-8 Cell NiMH / NiCd Battery Pack Charger -
1001-0024
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1001-0024
- Order Code:
- BT06773
- Also Known As:
- GTIN UPC EAN: 4013674036455
- Technical Datasheet:
- 1001-0024 Datasheet
Product Overview
- Nominal Charging Voltage: 4.8/9.6V DC (4/8 Cells)
- Nominal Charging Current: 350mA @4.8V, 150mA @9.6V ±10%
- 100-240V AC 50/60Hz input for worldwide use
- Clear LED indication for charging status
- Short circuit and wrong polarity protection
- Supplied with 8 standard output plugs, Tamiya adaptor cable and UK/EU mains plugs
- Dimensions (HxWxD): 74x44x34mm (excluding mains plug)
Contents
Charger, output plugs, Tamiya adaptor cable and UK/EU mains plugs
Product Information
- :
- Plug In
- :
- NiCd, NiMH
- :
- 240VAC
- :
- -
- :
- -
- :
- -
- :
- -
- :
- EU, UK
Technical Documents (1)
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.92 (£14.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.