You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Powerline 4 Smart NiMH / NiCd Battery Charger with 4x AA 2100mAh Batteries -
1001-0049-UK-1
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1001-0049-UK-1
- Order Code:
- BT07154
- Product Range
- Ansmann Powerline 4 Smart
- Also Known As:
- Powerline 4 Smart AA2100; GTIN UPC EAN: 4013674130900
- Technical Datasheet:
- 1001-0049-UK-1 Datasheet
Product Range Selector (Ansmann Powerline 4 Smart)
See all from this product rangeProduct Overview
- Four charging slots suitable for AA and AAA NiMH/NiCd battery cells
- Two colour LED status indicator for each charging slot
- Short circuit, Alkaline & defective cell detection
- Mechanical wrong polarity protection
- World wide use (UK/Euro plugs included)
- Maximum cell capacity approx. 3300mAh
- Supply Voltage: 100-240V AC
- Charging Voltage: 1.45V
- Charging Current: 4x 500mA
- Trickle Charging Current: 4x 25mA
- Dimensions (HxWxD): 119x67x79mm
Contents
Charger, 4x AA batteries and EU/UK plugs
Product Information
- :
- Plug In
- :
- NiCd, NiMH
- :
- 240VAC
- :
- AAA, AA
- :
- -
- :
- -
- :
- Ansmann Powerline 4 Smart
- :
- EU, UK
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.25 (£30.30) | ( ) |
3+ | £24.44 (£29.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.