You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Powerline 4.2 Pro NiMH / NiCd Battery Charger - 

1001-0079-UK

1001-0079-UK - Powerline 4.2 Pro NiMH / NiCd Battery Charger
1001-0079-UK - Powerline 4.2 Pro NiMH / NiCd Battery Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1001-0079-UK
Order Code:
BT06771
Product Range
Ansmann Powerline 4
Also Known As:
Powerline 4.2 Pro; GTIN UPC EAN: 4013674161034
Technical Datasheet:
1001-0079-UK   Datasheet
See all Technical Docs

Product Range Selector (Ansmann Powerline 4)

See all from this product range

Product Overview

Desktop battery charger with four charging slots suitable for NiMH/NiCd AA or AAA batteries. Charge, discharge and analyse batteries with the intuitive controls and integrated display.
  • Four charging slots suitable for AA and AAA NiMH/NiCd battery cells
  • Charge, discharge, test and refresh functions
  • Comprehensive LCD display for battery status information
  • 5V 1A USB Charging socket for smartphones and mobile devices
  • Short circuit, Alkaline & defective cell detection
  • Wrong polarity protection and 0V charge function
  • World wide use (UK/Euro plugs included)
  • Supplied with in-car charger
  • Maximum cell capacity 3200mAh (based on timer)
  • Supply Voltage: 100-240V AC, 12V DC
  • Charging Voltage: 1.4V
  • Selectable Charging Current: 1500mA/1800mA ±10% (2 Cells), 400mA/600mA/800mA (4 Cells)
  • Selectable Discharging Current: 200mA/300mA/400mA ±10% (4 Cells)
  • Dimensions (HxWxD): 31x80x130mm

Contents

Charger with EU/UK plugs and in-car charger

Product Information


:
In Car / Plug In / USB

:
NiCd, NiMH

:
240VAC

:
AAA, AA

:
-

:
-

:
Ansmann Powerline 4

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

Powerline 4.2 Pro; GTIN UPC EAN: 4013674161034

5 In stock Need more?

???PF_PDP_RSP_SUP???

£38.38 ( £46.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.38 (£46.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --