You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Comfort Mini USB AA/AAA NiMH Battery Charger with 2x AA Batteries -
1001-0091-01
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1001-0091-01
- Order Code:
- BT06812
- Product Range
- Comfort Mini Series
- Also Known As:
- Comfort Mini Set; GTIN UPC EAN: 4013674171828
- Technical Datasheet:
- 1001-0091-01 Datasheet
Product Range Selector (Comfort Mini Series)
See all from this product rangeProduct Overview
- Easily charge up to 2 AA or AAA batteries (or one of each)
- Supplied with two AA 2100mAh NiMH batteries
- Ansmann Perfect 7 charging technology, designed to maximise the service life of rechargeable batteries
- Charging Current: 400mA (AAA), 800mA (AA)
- Trickle charging Current: 6.5mA (AAA), 13mA (AA)
- Short circuit, Alkaline battery and defect detection
- Incorrect polarity protection and 0V charging function
- Intuitive 3 colour LED status indicators
- Dimensions (HxWxD): 29x42x97mm
- 3 Year manufacturer warranty
Contents
Charger, 2x AA 2100mAh batteries, Micro USB cable and user guide
Product Information
- :
- Desktop
- :
- NiMH
- :
- 5V
- :
- AAA, AA
- :
- -
- :
- -
- :
- Comfort Mini Series
- :
- USB
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.64 (£16.37) | ( ) |
5+ | £13.13 (£15.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.