You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V, 2.4A HC224UK Dual USB Home Charger -
1001-0105
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1001-0105
- Order Code:
- BT06820
- Product Range
- -
- Also Known As:
- HC224UK; GTIN UPC EAN: 4013674176519
- Technical Datasheet:
- 1001-0105 Datasheet
Product Overview
- Provides two standard USB-A ports
- 5V, 2.4A Output power
- Battery charging specification 1.2
- Built-in short circuit, over voltage and over current protection
Contents
Charger and user guide
Product Information
- :
- -
- :
- 2 Output
- :
- 12W
- :
- 5VDC
- :
- 2.4A
- :
- 5VDC
- :
- 2.4A
- :
- USB
- :
- -
- :
- -
- :
- -
- :
- 100V AC to 240V AC
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.40 (£7.68) | ( ) |
5+ | £5.74 (£6.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.