You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC465PD Desktop Charger & USB Power Supply -
1001-0141-44
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1001-0141-44
- Order Code:
- BT07283
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674206674, DC465PD
- Technical Datasheet:
- 1001-0141-44 Datasheet
Product Overview
- Compact desktop charger for USB devices
- Provides four USB ports: 2x USB-A (QC 3.0), 2x USB-C (PD)
- USB-C ports provide up to 65W (port 1), 18W (port 2)
- USB-A ports provide up to 18W each
- Shared power output, 45W with all ports in use
- Over-current, over-voltage and short circuit protection for reliable charging
- Dimensions (HxWxD): 20x87x91mm
Contents
Charger, EU/UK mains lead and user guide
Product Information
- :
- Desktop
- :
- -
- :
- 240VAC
- :
- -
- :
- -
- :
- -
- :
- -
- :
- EU, UK
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.67 (£50.00) | ( ) |
5+ | £40.41 (£48.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.