You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6-12V 2A 8 Stage BC Lead Acid & LiFePO4 Battery Charger -
1001-0143-44
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1001-0143-44
- Order Code:
- BT07285
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674206261, BC 6/12V 2A
- Technical Datasheet:
- 1001-0143-44 Datasheet
Product Overview
- Fully automatic eight stage charging process
- Switch between 3 intelligent charging programs, each with two charging currents
- Maximum charge current is 2A
- 6/12V STD program for lead acid & lead gel batteries, 12V LFP for lithium iron phosphate batteries
- LED indicator flashes during charging process and is permanently green when battery is fully charged
- Reverse polarity, overcharge, deep discharge and short circuit protection
- Keyhole hanger for wall attachment
- Dimensions (HxWxD): 49x181x80mm
Contents
Charger, Clamp adaptor cable, Ring terminal adaptor cable, Cable ties, User guide.
Product Information
- :
- Bench / Wall
- :
- Lead Acid, LiFePO4
- :
- 240VAC
- :
- -
- :
- -
- :
- -
- :
- -
- :
- EU, UK
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.89 (£46.67) | ( ) |
5+ | £37.88 (£45.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.