You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V 850mAh 16340 Li-Ion Battery with Micro USB Charging -
1300-0015
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1300-0015
- Order Code:
- BT06934
- Product Range
- Lithium-Ion Battery with USB Charging port
- Also Known As:
- RCR123A USB; GTIN UPC EAN: 4013674161386
- Technical Datasheet:
- 1300-0015 Datasheet
Product Range Selector (Lithium-Ion Battery with USB Charging port)
See all from this product rangeProduct Overview
- Equivalent to CR123A – but rechargeable either with a lithium charger or through the micro USB
- Charge status LED on the positive pole of the battery
- With a very low self-discharge rate, the battery keeps its charge for a long time even when not in use
- Power to weight ratio is much better than other battery technologies with Lithium being much lighter
- Ideal in modern devices like LED torches, headlights, e-cigarettes, laser pens
- High capacity of 850 mAh this is perfect for use in high power devices
- Can be used in a wide range of temperatures from -20°C to +60°C
- Integrated safety board makes this battery slightly larger than 16340 inside-17350 (17x35mm approx)
Contents
Battery only
Product Information
- :
- 3.6V
- :
- Lithium Ion
- :
- 850mAh
- :
- 17mm
- :
- 16340
- :
- Raised Positive and Flat Negative
- :
- 35mm
- :
- 1
- :
- 16340
- :
- 17g
- :
- CR123A
- :
- -
- :
- -
- :
- Lithium-Ion Battery with USB Charging port
Technical Documents (1)
Also Known As
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.39 (£10.07) | ( ) |
3+ | £8.19 (£9.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.