You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.6V 850mAh 16340 Li-Ion Battery - 

1300-0017

1300-0017 - 3.6V 850mAh 16340 Li-Ion Battery
1300-0017 - 3.6V 850mAh 16340 Li-Ion Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1300-0017
Order Code:
BT06935
Product Range
Ansmann 16340 Li-Ion Battery
Also Known As:
RCR123A; GTIN UPC EAN: 4013674176922
Technical Datasheet:
1300-0017   Datasheet
See all Technical Docs

Product Range Selector (Ansmann 16340 Li-Ion Battery)

See all from this product range

Product Overview

1300-0017 is a ANSMANN 16340 3.6V Li-Ion protected battery (RCR123A) is extremely long lasting and can be recharged up to 2000 times even under tough operating conditions.
  • Equivalent to CR123A – but rechargeable
  • With a very low self-discharge rate, the battery keeps its charge for a long time even when not in use
  • Power to weight ratio is much better than other battery technologies with Lithium being much lighter
  • Ideal in modern devices like LED torches, headlights, e-cigarettes, laser pens
  • High capacity of 850 mAh this is perfect for use in high power devices
  • Can be used in a wide range of temperatures from -20°C to +60°C
  • Integrated safety board makes this battery slightly larger than 16340 inside- 17350 (17x35mm approx)

Contents

Battery only

Product Information


:
3.6V

:
Lithium Ion

:
850mAh

:
17mm

:
16340

:
Raised Positive and Flat Negative

:
35mm

:
1

:
16340

:
17g

:
CR123A

:
-

:
-

:
Ansmann 16340 Li-Ion Battery

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

RCR123A; GTIN UPC EAN: 4013674176922

22 In stock Need more?

???PF_PDP_RSP_SUP???

£6.37 ( £7.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.37 (£7.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.17 (£7.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --